3-1871056-1

DYNAMIC 1100D HDR ASSY V 22PX YELLOW TIN

Enhance connectivity with the Dynamic 1100D HDR Assembly. Featuring a vibrant yellow housing and a robust polyester construction, this Plug connector is designed for optimal performance in power and signal applications. With 22 contact positions and a 2mm pitch, it offers reliable transmission in a compact form factor. UL and CSA certified, it ensures compliance with industry standards for safety and quality. Suitable for board mount installation, it features through-hole termination with pre-tin contact plating for easy soldering. Operating in a wide temperature range from -55 to 105°C, it's ideal for industrial environments. The straight contact style and matrix layout facilitate efficient signal transmission. With a latch lock type and keyed mating alignment, it ensures secure connections in high-vibration settings. RoHS compliant and halogen-free, it meets environmental regulations for sustainable manufacturing. Elevate your assembly with this high-performance connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-1871056-1
Series: Dynamic 1000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Pre-Tin
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .1299 in, 3.3 mm
Keying: X
Package Quantity: 18
Lock Type: Latch
Contact Amperage: 3 A
Number of Positions: 22
Housing Color: Yellow
Mount Orientation: Vertical
GPL: 440
Tail Length: .12 in, 3.05 mm
Packaging: Box & Tray, Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .039 - .063 in, 1 - 1.6 mm
Connector Height: 12.45 mm, .49 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K747
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: 24.6 mm, .968 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: 11.3 mm, .444 in
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1871056-1
SKU: AMP3-1871056-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/01/2014 P-13-009010 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor.
Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download