Enhance connectivity with our Dynamic 1100D Rec HSG 22P X Yellow housing, designed for optimal performance in signal applications. This two-row housing, part of the Dynamic 1000 Series, features UL 94V-0 and UL compliance, ensuring safety and reliability. Crafted from durable polyester with glass fiber reinforcement, it offers robust protection for 22 socket contacts. With a 2mm pitch and yellow housing color, it stands out in any assembly. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for various environments. RoHS compliant and designed for wire and cable termination, this housing is a vital component for heavy-duty power connectors. Upgrade your connectivity solutions with this high-quality connector housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1871057-1
Series: Dynamic 1000 Series
Connector Type: Housing
Gender: Receptacle
Housing Material: Polyester - GF
Number of Contacts: 22
Number of Rows: 2
Pitch: .079 in, 2 mm
Contact Type: Socket
Row Spacing: .129 in, 3.3 mm
Number of Positions: 22
Housing Color: Yellow
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
Standards Met: UL 94V-0 ;UL
SKU: AMP3-1871057-1
series: Dynamic 1000 Series
Preloaded: No
Number of Cavities: 22
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Matrix
Height: 11.3 mm / .444 in
Length: 24.6 mm / .968 in
Width: 12.45 mm / .49 in
Operating Voltage: 125 VAC / 125 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Cable Mount (Free-Hanging)
Panel Mount: No
Panel Mount Feature: Without
For Use With: Plug Housing & Header
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Board / Wire-to-Panel / Wire-to-Wire
Sealable: No
Series Number: 1000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: