3-1879127-3

RN 0402 316R 0.1% 10PPM 5K RL

Enhance your circuitry with the precision of our RN 0402 316R 0.1% 10PPM 5K RL resistor. Measuring just 1 x .5 x .3 mm, this Surface Mount component boasts a power rating of .063 W, making it perfect for applications requiring accuracy and efficiency. With a resistance of 316 Ω and a tolerance of .1%, it guarantees reliable performance. Its Thin Film element and solder termination ensure seamless integration, while its 25 V rated voltage and RoHS compliance prioritize safety and environmental responsibility. Ideal for a range of electronic projects, this resistor from our Surface Mount Resistors collection is a must-have for any engineer or hobbyist.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879127-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:316 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879127-3
series:Holswothy RN73
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:3-1879127-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: