3-1879127-5
RN 0402 324R 0.1% 10PPM 1K RL
Enhance your precision circuitry with our RN 0402 surface mount resistor. With a resistance of 324 Ω and a tolerance of .1%, this thin film element ensures accurate performance. Operating at a rated voltage of 25 V with a power rating of .063 W, it's ideal for high-precision applications. The solder termination type and compact 0402 size make it easy to mount on your PCB. Crafted for reliability, this resistor boasts a low temperature coefficient of 10PPM, guaranteeing stable operation. Upgrade to our Surface Mount Resistors and experience superior performance in your electronic designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1879127-5 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 324 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP3-1879127-5 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 3-1879127-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |