3-1879131-5
RN 0402 7K68 0.1% 10PPM 1K RL
Enhance your precision circuitry with this RN 0402 7K68 0.1% 10PPM 1K RL resistor, designed for optimal performance. With a resistance of 7.68 KΩ and a tolerance of .1%, it guarantees accurate and stable operation. Rated for 25 V, it can handle high voltage applications with ease. The surface mount design and compact dimensions of 1 x .5 x .3 mm make it easy to integrate into your PCB layout. RoHS compliant and featuring thin film technology, it meets industry standards for environmental and quality assurance. Upgrade your electronics with this high-quality component, ideal for a wide range of applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1879131-5 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 7.68 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP3-1879131-5 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 3-1879131-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |