3-1879216-3
CPF0402 160K 0.1% 25PPM 1K RL
Enhance circuit performance with our CPF0402 precision resistor. This 0402-sized component features a resistance of 160 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, ensuring accurate and stable operation. Its thin film element construction and solder termination make it ideal for surface mount applications. With a power rating of .063 W and a rated voltage of 25 V, it offers reliable performance in demanding environments. RoHS compliant and compact in size (1 x .5 x .3 mm), it is a versatile solution for precision resistor needs in various electronic devices.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1879216-3 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 160 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP3-1879216-3 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 3-1879216-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |