3-1971775-5
PTL 2X5 CAP PANEL MT STD TEMP KEY C BLU
Enhance your power connectivity with the PTL 2X5 CAP PANEL MT STD TEMP KEY C BLU connector, designed for efficient panel mounting in a variety of applications. Compliant with UL standards, this connector features a durable Polybutylene Terephthalate housing in a striking blue color. With two rows of ten tab contacts, it offers reliable crimp termination for secure connections. The 6mm pitch and 600V AC/DC voltage rating ensure versatile use, while the C keying system adds convenience. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for demanding environments. Its compact design with latching panel mount feature makes installation easy, catering to power circuit applications with precision and durability. RoHS compliant, it aligns with environmental standards, making it a sustainable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1971775-5 |
Series: | Power Triple Lock |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Row Spacing: | .319 in, 8.1 mm |
Keying: | C |
Panel Thickness: | .039 - .079 in, 1 - 2 mm |
Number of Positions: | 10 |
Housing Color: | Blue |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | With |
Connector Height: | 23.05 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 10 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
Connector and Housing Type: | Cap |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1971775-5 |
SKU: | AMP3-1971775-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/26/2019 | E-19-003790 (xml) - Product Improvement. Improve Connector retention. |
Download |
02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | Download |