3-208403-2

PIN HDR ASSY,10P,MMATE LF

Introducing the AMP3-208403-2, a PIN HDR ASSY designed for seamless connectivity in industrial settings. This 10-position MMATE LF assembly, part of the AMP Metrimate series, meets CSA and UL standards for reliable performance. With a rugged Nylon GF housing in striking red, it ensures durability and visibility in any application. Featuring through-hole solder termination and a .2-inch pitch, it guarantees secure and efficient PCB mounting. With a maximum voltage rating of 600V AC/DC and contact amperage of 7.5A, it's ideal for power and signal transmission. The connector's right-angle mount orientation and locking tab mating retention provide ease of installation and secure connections. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F), it's suitable for diverse environments. RoHS compliant and VDE tested, this connector upholds international standards for environmental responsibility and quality assurance. Whether for industrial machinery, automation systems, or telecommunications equipment, the AMP3-208403-2 ensures reliable performance in demanding applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-208403-2
Series: AMP Metrimate
Connector Type: Header
Gender: Receptacle
Housing Material: Nylon GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Pitch: .2 in
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Package Quantity: 7
Contact Amperage: 7.5 A
Number of Positions: 10
Housing Color: Red
Mount Orientation: Right Angle
GPL: 234
Mating Retention Type: Locking Tab
Tail Length: .12 in, 3.05 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 130 °C, -67 - 266 °F
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .55 in
PCB Retention Type: Mounting Hole
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4960
Drawer Style: Standard
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 2.7 in
Connector System: Wire to Board
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Connector Width: .94 in
Mating Retention: With
VDE Tested: Yes
Tail Plating: Tin
Connector Configuration: Inline
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-208403-2
SKU: AMP3-208403-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: