208404-1
PLUG,10 POSN,IN-LINE METRIC
Easily connect power and signals with our 10-position in-line metric plug. Designed for seamless integration, this housing features nylon 6/6 construction in a sleek black finish. With UL 94V-0 and UL compliance, it guarantees safety and reliability. Each of the 10 socket contacts is spaced 5.08mm apart, ensuring efficient power transmission. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F), it's suitable for various environments. Whether for industrial or commercial use, our Metrimate connector housing is the perfect choice for your power and signal applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208404-1 |
Series: | AMP IN,Metrimate |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Pitch: | .2 in, 5.08 mm |
Contact Type: | Socket |
Row Spacing: | .2 in, 5.08 mm |
Number of Positions: | 10 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
Circuit Application: | Power & Signal |
Connector and Contact Terminate To: | Printed Circuit Board |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP208404-1 |
series: | AMP Metrimate |
Contact Current Rating (Max): | 14 A |
Contact Layout: | Inline |
Width: | 9.14 mm |
Operating Voltage: | 600 VAC / 600 VDC |
CSA File Number: | LR16455 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Certified / Recognized |
VDE Tested: | Yes |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount Feature: | Without |
For Use With: | Header |
Product Type: | Connector |
Wire Type: | Stranded |
Wire/Cable Type: | Discrete Wire |
Connector System: | Wire-to-Board |
Sealable: | No |
Insertion Force Type: | Normal |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |