3-208403-4

PIN HDR ASSY,10P,MMATE LF

This PIN HDR ASSY, featuring a 10P configuration, is a crucial component in the AMP Metrimate series. Designed for reliable performance, it meets UL and CSA standards for safety and quality assurance. The receptacle connector, housed in durable Nylon GF material, offers single-row connectivity with a .2 inch pitch. With a voltage rating of 600V AC/DC, it ensures efficient power transmission. The Through Hole - Solder termination method guarantees secure assembly, while the locking tab mating retention type adds stability. Operating in a wide temperature range of -55 to 130°C (-67 to 266°F), this connector is suitable for industrial applications. Its red housing color and right-angle mount orientation make it versatile for various setups. With features like a keying B mechanism, UL 94V-0 flammability standard compliance, and vde testing, this connector prioritizes safety and performance. Perfect for Wire to Board connections, it is RoHS compliant and ideal for signal transmission in electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-208403-4
Series: AMP Metrimate
Connector Type: Header
Gender: Receptacle
Housing Material: Nylon GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Pitch: .2 in
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Keying: B
Package Quantity: 7
Contact Amperage: 7.5 A
Number of Positions: 10
Housing Color: Red
Mount Orientation: Right Angle
GPL: 234
Mating Retention Type: Locking Tab
Tail Length: .12 in, 3.05 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 130 °C, -67 - 266 °F
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .55 in
PCB Retention Type: Mounting Hole
Mating Alignment: With
Mating Alignment Type: Key Slot Knockout
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4960
Drawer Style: Standard
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 2.7 in
Connector System: Wire to Board
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Connector Width: .94 in
Mating Retention: With
VDE Tested: Yes
Tail Plating: Tin
Connector Configuration: Inline
Standards Met: UL CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 3-208403-4
SKU: AMP3-208403-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: