3-2106003-2

Connector, SMT-IDC, 2 POS, 24 AWG

Enhance your circuit connections with this Surface Mount Receptacle Connector. Designed for efficient board mounting, it features a 2-position layout compatible with 24 AWG wires, ensuring secure power transmission. With a contact plating of tin and a pitch of 4mm, it guarantees reliable performance in industrial settings. Meeting UL and CSA standards for safety, this connector is suitable for a wide range of applications. Its operating temperature range of -40 to 105°C (-40 to 221°F) further enhances its versatility, making it an essential component for your wiring projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-2106003-2
Series: Insulation Displacement Connectors Closed End
Amperage: 6 A
Connector Type: Connector Assembly
Gender: Receptacle
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Plating: Tin
Pitch: .157 in, 4 mm
Diameter: 1.45 mm[.057 in]
Contact Amperage: 6 A
Number of Positions: 2
GPL: K50
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Connector Height: 5.8 in
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L835
Wire Size: 22 - 24 AWG
Connector System: Wire to Board
ECCN: EAR99
Standards Met: C22.2 No. 182.3-M1987,UL 1977 UL 94V-0 CSA,UL
Part Aliases: 3-2106003-2
SKU: AMP3-2106003-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: