3-2106431-2
Connector, SMT-IDC PASS THRU, 2 POS, 24
Enhance your connectivity with our cutting-edge SMT-IDC PASS THRU Connector. Designed for seamless integration, this 2-position connector features a 24 pitch for optimal performance. With UL 1977, UL 94V-0, and CSA standards met, you can trust in its quality and safety. The connector is ideal for power applications, boasting a 6A amperage and tin contact plating. Its surface mount termination method and 4mm pitch make installation a breeze. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various environments. Whether for industrial or commercial use, this Connector Assembly is a reliable choice, ensuring efficient power transmission on printed circuit boards. RoHS compliant and suitable for wire sizes 22-24 AWG, it meets the highest industry standards. Elevate your connectivity solutions with this high-performance connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-2106431-2 |
Series: | Insulation Displacement Connectors Closed End |
Amperage: | 6 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Tin |
Pitch: | .157 in, 4 mm |
Diameter: | 1.45 ;1.45 mm |
Contact Amperage: | 6 A |
Number of Positions: | 2 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 22 - 24 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Standards Met: | UL 1977 UL 94V-0 CSA |
Part Aliases: | 3-2106431-2 |
SKU: | AMP3-2106431-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |