3-215915-4

AMP-LATCH 15.2 HIGH TAPE

The AMP-LATCH 15.2 HIGH TAPE connector, a reliable solution for your signal transmission needs. With 34 contacts arranged in two rows, this receptacle is designed for secure cable mounting using insulation displacement crimp (IDC) technology. The 2.54mm pitch and row spacing ensure easy integration with ribbon cables, while the gray housing color adds a professional touch. Featuring gold plating in the contact mating area, this connector guarantees optimal signal transmission efficiency. Operating in a wide temperature range, from -65 to 105°C (-85 to 221°F), it is suitable for various environments. The polarization and latch mating connector lock types provide added security during installation. RoHS compliant, this connector is not only high-performing but also environmentally friendly, perfect for data and device applications in any industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-215915-4
Gender:Receptacle
Number of Contacts:34
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:34
Housing Color:Gray
GPL:318
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5746
Connector System:Wire to Board
Connector Product Type:Connector
Mating Connector Lock:With
Part Aliases:3-215915-4
SKU:AMP3-215915-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: