3-2172062-2

M12 MALE PNLREAR ACODE 4P PCBSTAND R/A

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2172062-2
SKU:AMP3-2172062-2
Insulation Material:Polyamide
Number of Signal Positions:4
Preloaded:Yes
Number of Power Positions:0
Reverse Gender:Reverse
Contact Layout Arrangement:Circular
Polarization Code:A
Mating Alignment Type:Keyed
Mating Retention:With
Connector System:Wire-to-Board
Connector Style:Receptacle
Sealable:Yes
Shielded:No
IP Dust Sealing Level:6
IP Water Sealing Level:8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/23/2017E-17-003595 - Discontinuance. The following part numbers are being obsoleted (obsolete status). A last time buy opportunity is provided as per the dates stated thereafter. Please note that new conditions may apply, please contact your local customer sales representative for a quotation.Download