3-2176215-8

CPF A 0402 45K3 0.1% 25PPM 1K RL

Enhance circuit performance with our precision CPF A 0402 thin film resistor. Designed for surface mount installation, this resistor boasts a resistance of 45.3 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Its compact 0402 size, measuring 1 x .5 x .3 mm, ensures compatibility with space-constrained applications. With a power rating of .063 W, this component offers reliable performance in demanding environments. Featuring solder termination and non-RoHS compliance, it is ideal for various electronic systems requiring high-precision resistance. Trust in our Surface Mount Resistors for quality and performance assurance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176215-8
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:45.3 KΩ
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176215-8
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:3-2176215-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: