3-2176216-0
CPF A 0603 1K8 0.1% 25PPM 1K RL
Enhance precision in your electronic projects with this CPF A 0603 1K8 resistor. Measuring 1.55 x .8 x .45 mm and featuring a surface mount design, it's perfect for compact applications. With a resistance of 1.8 KΩ and a tolerance of .1%, you can trust in its accuracy. The thin film element and solder termination ensure reliable performance. Operating at .063 W power rating and 25PPM, it's ideal for demanding environments. Upgrade your circuitry with this high-quality component, suitable for a variety of industrial and electronic devices.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-2176216-0 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 1.8 KΩ |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP3-2176216-0 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 3-2176216-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |