3-2176216-7

CPF A 0603 4K02 0.1% 25PPM 1K RL

Enhance your circuitry with precision and reliability using this CPF A 0603 surface mount resistor. With a power rating of .063 W and a resistance of 4.02 KΩ, it ensures optimal performance in high-precision applications. The thin film element type and .1% tolerance provide accurate and stable operation, while the 25PPM temperature coefficient guarantees minimal resistance drift. Measuring just 1.55 x .8 x .45 mm, it's ideal for compact designs. RoHS compliance underscores its commitment to environmental responsibility. Trust in this resistor for consistent and efficient electronic solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176216-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:4.02 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176216-7
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:3-2176216-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: