3-2176216-8

CPF A 0603 4K7 0.1% 25PPM 1K RL

Enhance circuit precision with our CPF A 0603 surface mount resistor. Boasting a resistance of 4.7 KΩ with a tolerance of .1%, this thin film element ensures accurate performance. Its compact 0603 size, measuring 1.55 x .8 x .45 mm, and solder termination make it ideal for space-constrained applications. With a power rating of .063 W and low temperature coefficient of 25PPM, it guarantees reliable operation. RoHS compliance further underscores its quality. Each reel contains 1,000 units, offering convenience and value for your assembly needs. Upgrade your electronic designs with this high-quality, surface mount precision resistor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176216-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:4.7 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176216-8
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:3-2176216-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: