3-2180324-1

zSFP+ STACKED 2X4 RECEPTACLE ASSEMBLY

Enhance your high-speed networking capabilities with our zSFP+ Stacked 2x4 Receptacle Assembly. Featuring a robust Through Hole - Press-Fit termination method and a compact .8mm pitch, this assembly offers eight ports and 160 positions for seamless data transmission at 32 Gb/s. Designed for reliability in extreme environments, it operates flawlessly within a wide temperature range of -55 to 105°C (-67 to 221°F). With its innovative 2x4 port matrix configuration, this Cage Assembly with Integrated Connector is essential for maximizing performance in demanding applications. Rest assured, it is fully RoHS compliant, ensuring both quality and environmental responsibility. Elevate your connectivity infrastructure with this cutting-edge solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2180324-1
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, .8 mm
Number of Ports:8
Number of Positions:160
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP3-2180324-1
Contact Mating Area Plating Thickness:.76 µm / 29.92 µin
Tail Plating Material:Tin
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:1.8 mm / .07 in
Cage Material:Nickel Silver Alloy
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:No
For Use With Pluggable I/O Products:zSFP+ Cable Assembly
Pluggable I/O Applications:zSFP+ Thermally Enhanced
Included Lightpipe:No
EMI Containment Feature Type:EMI Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Integrated Lightpipes:No
Cage Type:Stacked
Form Factor:zSFP+ Stacked (SFP28)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/22/2019E-18-018017 - Manufacturing / Process Requirements. Design and process unification of zSFP+ stacked series.Download