3-2299683-4

EP2.5 HDR 4P VERT W/O BOSS,TAPING,BLACK

Enhance your power and signal connections with the Economy Power 2.5 housing, designed for efficient solder termination on printed circuit boards. The black polybutylene Terephthalate construction ensures durability, with a vertical mount orientation for optimal space utilization. Featuring four brass contacts with a contact pitch of 2.5mm, this connector is suitable for a voltage rating of 250 VAC and a contact amperage of 4.2A. With a wide operating temperature range from -55 to 105°C, it is ideal for use in various applications. Each package includes 450 units, tape-packaged for easy handling during assembly. RoHS compliance guarantees environmental responsibility, making it a reliable choice for your connectivity needs in appliances and beyond.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-2299683-4
Series: Economy Power 2.5
Housing Material: Polybutylene Terephthalate
Number of Rows: 1
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 450
Contact Amperage: 4.2 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
GPL: 101
Packaging: Tape
Operating Temperature Range: 131 - 221 °F, -55 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.03 µm, 80 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .346 in, 8.8 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 12.5 mm, .49 in
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Connector Width: .252 in, 6.4 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .134 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Mating Area Length: .142 in, 3.6 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Part Aliases: 3-2299683-4
SKU: AMP3-2299683-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: