3-2834075-1
1P REC, MINIATURE WATERPROOF CONN.RED
Introducing our SlimSeal Miniature Connectors, designed for seamless power and signal transmission in industrial settings. Available in plug and receptacle options, these connectors feature a single row with a 2.5mm pitch, perfect for cable mount applications. With a voltage rating of 400V AC and contact amperage of 5A, they ensure reliable performance. Engineered for durability, these connectors meet UL 94V-0 flammability standards and operate efficiently in a wide temperature range from -40 to 105°C. Sealable for added protection, they accommodate wire sizes ranging from 18 to 22 AWG. ROHS compliant and lead-free, these connectors offer peace of mind in both environmental and performance aspects. Perfect for lighting and other applications requiring secure and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-2834075-1 |
Series: | SlimSeal Miniature Connectors |
Gender: | Plug/Receptacle |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | 2.5 mm |
Voltage: | 400 V AC |
Contact Amperage: | 5 A |
Number of Positions: | 1 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L834 |
Wire Size: | 18 - 22 AWG |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Circuit Identification Feature: | With |
Toolless Wire Termination: | No |
UV Exposure Rated : | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-2834075-1 |
SKU: | AMP3-2834075-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |