3-2834183-2

3P,REC CABLE ASSY-200MM,WHITE,TIN

Enhance your lighting connections with our SlimSeal Standard Connectors. Designed with a 2.5mm pitch, these receptacles offer reliable performance for various applications. With a voltage rating of 400V AC/DC and a contact amperage of 5A, they ensure efficient power transmission. The white housing color adds a sleek touch, while the sealable construction guarantees protection in industrial environments. Operating in temperatures ranging from -40°C to 105°C (-40°F to 221°F), these connectors are suitable for diverse settings. Whether you're working on wire-to-wire setups or cable connections, our connectors, with their pin contact style, provide a secure and durable solution. Rest assured of their quality and compliance with RoHS standards, making them a sustainable choice for your projects. Elevate your lighting systems with these high-performance connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2834183-2
Series:SlimSeal Standard Connectors
Gender:Receptacle
Pitch:.098 in, 2.5 mm
Voltage:400 V AC, 400 V DC
Contact Amperage:5 A
Number of Positions:3
Housing Color:White
GPL:K50
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L834
Connector System:Wire to Wire
Connector Product Type:Connector
Contact Style:Pin
Part Aliases:3-2834183-2
SKU:AMP3-2834183-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: