3-284932-3

DUOPLUG MKI STD, KEYED 2/3, 3 POS., RED

The DUOPLUG MKI STD, a versatile female connector designed for seamless board-to-board connections. Featuring a right-angle housing in striking red, it offers three positions with a keyed 2/3 configuration, ensuring secure and efficient mating. With a pitch of 2.5 mm and insulation displacement crimp termination, it guarantees easy installation on printed circuit boards. UL 94V-0 certified for safety, this connector is suitable for signal applications in a wide operating temperature range. The durable Polybutylene Terephthalate housing and tin-plated phosphor bronze contacts with a 2A amperage rating ensure reliable performance. Whether used in appliances or other electronic devices, this connector is RoHS compliant, meeting environmental standards. With 280 pieces in a tray packaging, it's a convenient and cost-effective solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-284932-3
Amperage:2 A
Gender:Female
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.098 in, 2.5 mm
Voltage:63 V
Contact Type:Socket
Package Quantity:280
Number of Positions:3
Housing Color:Red
Mount Orientation:Right Angle
GPL:405
Profile:Standard
Packaging:Tray
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.059 in, 1.5 mm
Connector Height:7.35 mm
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1150
Wire Size:22 - 24 AWG, .22 - .35 mm²
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Mating Retention:Without
PCB Mount Alignment:Without
Card Entry Location:Side
Accepts Wire Insulation Diameter:.05 in, 1.3 mm
PCB Contact Termination Area Plating Thickness:4 - 10 µm
Housing Configuration:Both Ends Opened
Contact Retention:Without
Compatible Wire / Cable Type:Discrete Wire
Keying Between:2&3
Insulation Displacement Slots:3
Card Slot Depth:5 mm
Connector and Housing Type:Receptacle
Standards Met:UL 94V-0
Part Aliases:3-284932-3
SKU:AMP3-284932-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: