Enhance your connectivity with our AMPLIMITE HDP-20 D-Sub Connector, offering high-performance in a compact design. This two-row plug features 15 gold-plated contacts, ensuring reliable signal transmission with minimal interference. With a current rating of 6 A, it's suitable for various applications. DIN 41652 and UL 94V-0 certified, it meets stringent quality standards. The board mount configuration makes installation a breeze, while the front metal shell provides durability. RoHS compliance underscores our commitment to environmental responsibility. Perfect for industrial and commercial use, this connector is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-338310-2
Series:AMPLIMITE HDP-20
Amperage:6 A
Gender:Plug
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Shell Type:Front Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP3-338310-2
Color:Black
Shell Material:Steel
Plastic:No
Shell Plating Material:Tin
PCB Mount Orientation:Vertical
Preloaded:Yes
Performance Level:Level 2
Contact Underplating Material:Nickel
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):.063 in / 1.6 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Glass Filled Polyester
Housing Color:Black
UL Flammability Rating:UL 94V-0
Approved Standards:DIN 41652
Boardlock Plating Material:Tin
Mounting Hole Diameter:5 mm
Panel Mount Feature:Without
PCB Mounting Style:Through Hole
Boardlock Material:Phosphor Bronze
Connector Mounting Type:Board Mount
Mating Connector Lock Type:Female Screwlocks, 4-40 UNC
PCB Mount Retention Type:Boardlock
PCB Mount Retention:With
Mating Connector Lock:With
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shielded:No
Shell Size:2
Grounding Indents:Without
Sealable:No
Connector System:Cable-to-Board
Product Type:Connector
Termination Post Length:.1259 in / 3.2 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/08/2023PCN-23-168345 - Manufacturing Process Change. Please be aware of an upcoming Plating change to the listed part numbers. Before: Board-lock plating is Bright Tin. After: Board-lock plating is Matte Tin. Reference performance test data: Matte-tin has same performance
Download