3-338314-2
15POS.HD20 REC.ASSY
Enhance your board connectivity with this high-performance dual-row receptacle. Designed to meet stringent DIN 41652 and UL 94V-0 standards, it ensures reliable and safe operation. With a current rating of 6 A, it offers robust power transmission. Featuring 15 gold-plated contacts on a 2.74 mm pitch, it guarantees efficient signal transfer. The front metal shell adds durability, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for a range of applications, this connector is a must-have for any electronics project. Elevate your connectivity game today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-338314-2 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | DIN 41652 ;UL 94V-0 |
SKU: | AMP3-338314-2 |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Color: | Black |
Plastic: | No |
PCB Mount Orientation: | Vertical |
Performance Level: | Level 2 |
Preloaded: | Yes |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.6 mm / .063 in |
Housing Material: | Glass Filled Polyester |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
Approved Standards: | DIN 41652 |
UL Flammability Rating: | UL 94V-0 |
Boardlock Plating Material: | Tin |
Mounting Hole Diameter: | 5 mm |
Boardlock Material: | Phosphor Bronze |
Mating Connector Lock Type: | Female Screwlocks, 4-40 UNC |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Straps: | Without |
Shielded: | No |
Shell Size: | 2 |
Grounded: | No |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Grounding Indents: | Without |
Sealable: | No |
Grounding Clips: | Without |
Termination Post Length: | 3.2 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/08/2023 | PCN-23-168345 - Manufacturing Process Change. Please be aware of an upcoming Plating change to the listed part numbers. Before: Board-lock plating is Bright Tin. After: Board-lock plating is Matte Tin. Reference performance test data: Matte-tin has same performance |
Download |