Enhance your electronic connections with our premium 25-contact D-Sub receptacle. Designed for optimal performance, this board-mount connector features DIN 41652 and UL 94V-0 standards compliance, ensuring safety and reliability. With a robust construction and gold-plated phosphor bronze contacts, it offers superior conductivity and durability. The 2-row, 25-position layout allows for high-density connectivity, while the 2.74mm pitch and front metal shell design optimize signal transmission. RoHS compliant and packaged in a convenient tray, it's perfect for various applications in the industrial and electronic sectors. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-338315-2
Amperage:6 A
Gender:Receptacle
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:25
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP3-338315-2
Shell Material:Steel
Color:Black
Post Size:.32 mm
Shell Plating Material:Tin
Plastic:No
Preloaded:Yes
PCB Mount Orientation:Vertical
Performance Level:Level 2
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:.76 µm
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):1.6 mm / .062 in
Housing Color:Black
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Polyester GF
UL Flammability Rating:UL 94V-0
Approved Standards:DIN 41652
Boardlock Plating Material:Tin
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Mating Connector Lock Type:Female Screwlocks, 4-40 UNC
Mounting Hole Diameter:3.1 mm
Boardlock Material:Phosphor Bronze
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Connector System:Board-to-Board
Row-to-Row Spacing:2.84 mm / .112 in
Grounding Straps:With
Sealable:No
Grounding Indents:Without
Product Type:Connector
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:3
Termination Post Length:.1259 in / 3.2 mm
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/05/2013Add alternate mating surface finish: Gold flash over palladium-nickel plate. Gold flash over palladium-nickel plate on the mating surfaces of the contacts will meet all TE performance specifications, comparable to conventional gold plate on the mating surfaces.Download