3-390113-1

SKT,SODIMM,144P,SDRAM3.3V,STD,TY-H

This SODIMM female socket is designed for efficient memory card connectivity, featuring 144 gold-plated contacts in a right-angle orientation for secure board mounting. Made from high-temperature plastic with UL 94V-0 flammability standard compliance, it ensures reliable performance in demanding environments. With a pitch of .8mm and voltage rating of 3.3V, it meets industry standards for SDRAM connectivity. Suitable for signal applications, it offers a maximum operating temperature of 105°C and is RoHS compliant. The connector, with a standard profile and surface-mount mounting style, comes in a natural housing color with tray packaging. Its unique design, with a hold-down post for PCB retention and offset left center key, facilitates easy installation and maintenance in various electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-390113-1
Series:AMP-METRIMATE
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:144
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Body Orientation:Right Angle
Pitch:.031 in, .8 mm
Voltage:3.3 V
Socket Type:Memory Card
Row Spacing:.244 in, 6.2 mm
Package Quantity:12
Key Type:SDRAM
Latch Material:Stainless Steel
Number of Positions:144
Housing Color:Natural
GPL:053
Profile:Standard
Packaging:Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.25 µm, 9.84 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold Flash
PCB Retention Type:Hold-Down Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4320
Connector System:Cable-to-Board
ECCN:EAR99
Stack Height:.205 in, 5.2 mm
PCB Mounting Style:Surface Mount
Ejector Location:None
Latch Plating:Tin
Center Key:Offset Left
DRAM Type:Small Outline (SO)
Insertion Style:Cam-In
Socket Style:SO DIMM
Module Orientation:Right Angle
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:3-390113-1
SKU:AMP3-390113-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: