3-640433-2
02P MTA156 CONN ASSY 22AWG RED
Ensure reliable power connections with this MTA 156 Connector Assembly. Designed for cable mount installation, this connector features Insulation Displacement Crimp (IDC) termination method for easy and secure wire attachment. With a housing made of durable Nylon in a vibrant red color, it offers excellent protection and visibility. The contact layout is inline with a pitch of 3.96mm, suitable for power applications. CSA and UL standards met, guaranteeing quality and safety. With a 600V AC voltage rating and 7A contact amperage, it is ideal for various power transmission tasks. The package includes 500 pieces, perfect for bulk projects. RoHS compliant and featuring a temperature range of -55 to 105°C, it ensures environmental responsibility and reliability in operation. Whether for appliances or industrial use, this connector is a dependable choice for wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-640433-2 |
Series: | MTA 156 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Wire Type: | Stranded |
Package Quantity: | 500 |
Cable Type: | Discrete Wire |
Contact Amperage: | 7 A |
Number of Positions: | 2 |
Housing Color: | Red |
GPL: | 103 |
Profile: | Standard |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
Contact Underplating Material: | Nickel |
Connector Height: | .355 in, 9.02 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
Product Code: | 1524 |
Number of Power Positions: | 2 |
Wire Size: | 22 AWG, .325 mm² |
Contact Layout: | Inline |
Connector Length: | .312 in, 7.92 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Contact Underplating Thickness: | 30 µin, .762 µm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Cable Exit Angle: | 90° |
Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Wire/Cable IDC Installation Type: | Closed End |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-640433-2 |
SKU: | AMP3-640433-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/03/2023 | PCN-23-168492 - Manufacturing Process change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight colour variation on the Receptacle housings. This change is visual only and will not impact product performance. | Download |
02/01/2023 | PCN-23-164159 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download |
03/01/2020 | E-20-000822 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. |
Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |