3-640433-3
03P MTA156 CONN ASSY 22AWG RED
Enhance your power connectivity with this MTA 156 series connector. Designed for reliable performance, it meets CSA and UL standards, ensuring safety and quality. The housing, made of durable nylon in striking red, features a single row with three positions, suitable for 22 AWG stranded wires. Its Cable Mount (Free-Hanging) design with Insulation Displacement Crimp (IDC) termination method offers easy installation. With a voltage rating of 600 V AC and a contact amperage of 7 A, this connector is ideal for power applications. The contact material is Copper Alloy with Tin plating, while the housing material meets UL 94V-2 flammability standards. Perfect for appliances and printed circuit board connections, this connector assembly is RoHS compliant and operates in a wide temperature range from -55 to 105°C. Whether for commercial or industrial use, this connector ensures secure and efficient power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-640433-3 |
Series: | MTA 156 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Wire Type: | Stranded |
Package Quantity: | 500 |
Cable Type: | Discrete Wire |
Contact Amperage: | 7 A |
Number of Positions: | 3 |
Housing Color: | Red |
GPL: | 103 |
Profile: | Standard |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
Contact Underplating Material: | Nickel |
Connector Height: | .355 in, 9.02 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
Product Code: | 1524 |
Number of Power Positions: | 3 |
Wire Size: | 22 AWG, .325 mm² |
Contact Layout: | Inline |
Connector Length: | 11.89 mm, .468 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Contact Underplating Thickness: | 30 µin, .762 µm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Cable Exit Angle: | 90° |
Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Wire/Cable IDC Installation Type: | Closed End |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-640433-3 |
SKU: | AMP3-640433-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/03/2023 | PCN-23-168492 - Manufacturing Process change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight colour variation on the Receptacle housings. This change is visual only and will not impact product performance. | Download |
02/01/2023 | PCN-23-164159 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download |
03/01/2020 | E-20-000822 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. |
Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |