3-641148-6
06P MTA156 ASSY 18AWG ORA LF
Meet the MTA 156 Cable Mount Connector, a reliable solution for power and signal applications. Featuring a single row design with six socket contacts, this connector offers a secure IDC termination method for easy installation on 18 AWG stranded wires. With a pitch of 3.96mm (.156 inches) and a housing made of UL 94V-2 rated nylon in vibrant orange, it ensures high performance and safety. Rated for 600V AC and 7A, it's suitable for a wide range of applications. The connector comes in a package of 250, making it ideal for bulk installations. Its gold-plated contact mating area ensures excellent conductivity, while the included strain relief and locking ramp provide added durability. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. RoHS compliant and CSA certified, it meets international standards for quality and environmental responsibility. Whether used in appliances or industrial machinery, the MTA 156 Connector guarantees reliable power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-641148-6 |
Series: | MTA 156 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Wire Type: | Stranded |
Package Quantity: | 250 |
Cable Type: | Discrete Wire |
Contact Amperage: | 7 A |
Number of Positions: | 6 |
Housing Color: | Orange |
GPL: | 103 |
Profile: | Standard |
Mating Retention Type: | Locking Ramp |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold, Gold Flash |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
Contact Underplating Material: | Nickel |
Connector Height: | .355 in, 9.02 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
Product Code: | 1524 |
Number of Power Positions: | 6 |
Wire Size: | 18 AWG, .8 - .9 mm² |
Contact Layout: | Inline |
Connector Length: | 23.77 mm, .936 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 - 1.77 µm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Cable Exit Angle: | 90° |
Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Wire/Cable IDC Installation Type: | Closed End |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-641148-6 |
SKU: | AMP3-641148-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/03/2023 | PCN-23-171032 - Visual Change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance, Manufacturing / Process improvement to streamline colorant usage on MTA Receptacle Housings. |
Download |
02/01/2023 | PCN-23-164447 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download |
03/01/2020 | E-20-000814 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Download |