3-641170-4
04P MTA156 ASSY 22AWG RED LF
Experience seamless connectivity with our MTA 156 Connector Assembly, designed for high-performance signal transmission. This UL and CSA certified device features a durable Nylon 6/6 housing in a sleek white finish, perfect for a wide range of applications. With its insulation displacement crimp termination method and gold contact plating, it ensures reliable and efficient operation. The single-row, four-position design, along with a 3.96mm pitch, caters to your connectivity needs with precision. Operating at voltages up to 600V AC and carrying a current of 7A, this connector is suitable for demanding environments. Its compact form factor, measuring just 7.92mm in length and 9.78mm in width, makes it ideal for space-constrained installations. Whether for appliances or other electronics, this connector is the perfect choice for secure and durable wire-to-board connections. With RoHS compliance and a wide operating temperature range from -55°C to 105°C, it meets stringent quality standards for global use. Upgrade your connectivity solutions with this essential connector assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-641170-4 |
Series: | MTA 156 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Gold |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 500 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 7 A |
Number of Positions: | 4 |
Housing Color: | White |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 18.42 mm, .725 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1524 |
Wire Size: | 22 AWG, .3 - .4 mm² |
Contact Layout: | Inline |
Connector Length: | .312 in, 7.92 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .385 in, 9.78 mm |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 4 |
Panel Gasket: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-641170-4 |
SKU: | AMP3-641170-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2020 | E-20-000822 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. |
Download |