Easily connect your cables with these MTA 100 Series UL and CSA-certified Receptacle Connectors. Featuring a durable Nylon 6/6 housing in vibrant red, each assembly is designed for secure termination with insulation displacement crimp (IDC) technology, ensuring reliable performance in signal applications. With gold-plated contacts and a maximum operating temperature of 105°C (221°F), these connectors offer superior conductivity and durability. Suitable for 22 AWG stranded wires, they have two cavities and a pitch of 2.54mm (.1 in), making them ideal for wire-to-board connections. Mating retention with locking ramps provides added security, while their compact design and panel-mount capability offer versatility in installation. Meeting RoHS compliance, these connectors are packaged in quantities of 500, perfect for appliance applications and beyond. Trust in their quality with UL and CSA agency certifications, and enjoy the convenience of their box and carton packaging. Elevate your connectivity solutions with these MTA 100 Series Receptacle Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-641190-2
Series:MTA 100
Amperage:5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Gold
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6.99
Overall Length:5.08 ;5.08 mm
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Female
Shape:Rectangular
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:5 A
Number of Positions:2
Housing Color:Red
Mating Retention Type:Locking Ramp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:13.21 mm, .52 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Wire & Cable
Wire Size:22 AWG, .3 - .4 mm²
Contact Layout:Inline
Connector Length:.2 in, 5.08 mm
Connector System:Wire to Board
Connector Product Type:Assembly, Connector
Connector Width:.275 in, 6.99 mm
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:2
Panel Gasket:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:3-641190-2
SKU:AMP3-641190-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2020E-20-000541 - Manufacturing Process Change. Global standardization of housing colorant - this change will not impact product performance.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download
06/14/2012Change housing from solid color to white with color stripeDownload
06/14/2012Change housing from solid color to white with color stripe
Download