Enhance your power and signal connections with our MTA 156 Cable Mount Connector. Designed for reliability and convenience, this connector features a single row housing in durable Nylon material, suitable for a variety of applications. With CSA and UL standards met, you can trust in its quality and safety. The insulation displacement crimp termination method ensures secure and efficient wire connections, while the strain relief included offers added durability. Suitable for use with stranded wires, this connector is ideal for power and signal circuit applications. Its space-saving design, with a 3.96mm pitch, fits neatly into your setup. The white housing color adds a sleek touch, and with a package quantity of 500, you'll have plenty for your projects. RoHS compliant and operating within a wide temperature range, from -55 to 105°C (-67 to 221°F), this connector is a reliable choice for your connectivity needs. Upgrade your connections with ease, thanks to its cable mount (free-hanging) installation and locking ramp mating retention. Trust in its performance, backed by LR7189 CSA agency certification. Perfect for appliances, printed circuit boards, and wire-to-board setups, this connector assembly is a versatile solution for your connectivity requirements.