3-644040-3
03P MTA100 CONN ASSY POL LF
Enhance your connectivity with the MTA 100 series Connector Assembly, designed for efficient signal transmission. Compliant with CSA and UL standards, this receptacle features durable Nylon 6/6 housing in a vibrant blue color. With insulation displacement crimp termination and gold contact plating, it ensures secure and reliable connections. Suitable for stranded cables, it accommodates 26 AWG wire sizes. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), it's ideal for various applications. The inline layout, with 3 positions, offers versatility in wiring setups. With a compact size and cable mount design, it's perfect for wire-to-board configurations. RoHS compliant and UL 94V-2 rated, this connector prioritizes safety and environmental responsibility. Upgrade your appliances and electronic systems with this high-quality connector assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-644040-3 |
Series: | MTA 100 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Gold |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 500 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 5 A |
Number of Positions: | 3 |
Housing Color: | Blue |
GPL: | 104 |
Mating Retention Type: | Locking Ramp |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | .275 in, 6.99 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1537 |
Wire Size: | .12 - .15 mm², 26 AWG |
Contact Layout: | Inline |
Connector Length: | .3 in, 7.62 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | 13.21 mm, .52 in |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 3 |
Panel Gasket: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-644040-3 |
SKU: | AMP3-644040-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2020 | E-20-000725 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. |
Download |