3-644284-2
02P MTA156 ASSY 18AWG ORA LF
Achieve reliable power connections with this MTA 156 series Connector Assembly. Designed for cable mount (free-hanging) applications, it features insulation displacement crimp (IDC) termination for easy installation. The receptacle housing, made of durable Nylon 6/6 in vibrant orange, ensures secure connections in various environments. With CSA and UL standards met, this connector offers reliable performance with a voltage rating of 600V AC. Its gold-plated female contacts accommodate 18 AWG stranded wires, suitable for power circuit applications. Operating temperature range from -55 to 105°C (-67 to 221°F) makes it ideal for diverse settings. Each package includes 500 units, meeting high-volume connectivity needs in appliances and other equipment. RoHS compliant and with agency certifications, it guarantees quality and compliance. With features like locking ramps for mating retention and polarization for alignment, this connector assembly is essential for efficient power transmission in industrial and commercial settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-644284-2 |
Series: | MTA 156 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Gold |
Pitch: | .1 in, 2.54 mm |
Voltage: | 600 V AC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 500 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 7 A |
Number of Positions: | 2 |
Housing Color: | Orange |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Box & Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 18.42 mm, .725 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1524 |
Wire Size: | 18 AWG, .8 - .9 mm² |
Contact Layout: | Inline |
Connector Length: | .2 in, 5.08 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .355 in, 9.02 mm |
Mating Retention: | With |
Max Insulation Diameter: | .095 in, 2.41 mm |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 2 |
Panel Gasket: | Without |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-644284-2 |
SKU: | AMP3-644284-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/03/2023 | PCN-23-171032 - Visual Change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance, Manufacturing / Process improvement to streamline colorant usage on MTA Receptacle Housings. | Download |
03/01/2020 | E-20-000814 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Download |