3-644454-1

05P MTA100 HDR W/O#4 NARROW

Enhance your circuit connectivity with our MTA 100 Series 5 A PCB Pin Header. Featuring a straight, board-mount design with through-hole solder termination, this connector is engineered for secure and reliable performance in signal applications. With five contacts in a single row and a 2.54 mm pitch, it facilitates efficient PCB assembly. Constructed with durable Polyester-GF housing and copper alloy contacts plated with tin, it ensures both mechanical strength and optimal conductivity. Compliant with UL 94V-0 flammability standards and ROHS certified, it meets stringent quality and environmental requirements. Ideal for appliances and other electronic devices, this connector is a versatile solution for your connectivity needs. With 500 units in a box and carton packaging, it offers convenience for bulk installations. Upgrade your PCB connections with this high-quality, dependable pin header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644454-1
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:5
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:5 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:104
Profile:Narrow
Number of Loaded Positions:4
Packaging:Box & Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.33 mm, .395 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:.188 in, 4.78 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:Without
PCB Mount Alignment:Without
Position Locations Omitted:4
Termination Post Tail Length:.11 in, 2.79 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:.295 in, 7.49 mm
Contact Retention:Without
Number of Blocked Positions:1
Material Flammability Standard:UL 94V-0
Part Aliases:3-644454-1
SKU:AMP3-644454-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: