3-640622-5
05P MTA100 CONN ASSY F/T BLU
Enhance your connectivity with our MTA 100 series Connector Assembly, designed for seamless integration in various applications. This 5 A receptacle features a durable nylon housing, ensuring reliability in any setting. With 5 female contacts and insulation displacement crimp termination, it guarantees secure and efficient connections. Certified by CSA and UL for quality assurance, it can handle up to 250 VAC voltage. The compact design, with a pitch of 2.54 mm, is ideal for signal circuit applications. Operating in a wide temperature range from -55 to 105 °C, it offers versatility in usage. RoHS compliant and with agency certifications, this connector assembly is a dependable component for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-640622-5 |
Series: | MTA 100 |
Amperage: | 5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Overall Height: | 7.75 mm[.305 in] |
Overall Length: | 12.7 mm[.5 in] |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 500 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 5 A |
Number of Positions: | 5 |
Housing Color: | Blue |
GPL: | 104 |
Mating Retention Type: | Locking Ramp |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 13.21 mm, .52 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1537 |
Wire Size: | .12 - .15 mm², 26 AWG |
Contact Layout: | Inline |
Connector Length: | 12.7 mm, .5 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .305 in, 7.75 mm |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 5 |
Panel Gasket: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-640622-5 |
SKU: | AMP3-640622-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/15/2023 | PCN-23-172235 - Manufacturing / Process improvement. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance | Download |