3-644564-6

06P MTA100 CONN ASSY F/T 26AWG

Enhance your signal connections with our MTA 100 series Connector Assembly, designed for reliable performance in various applications. This receptacle features a durable nylon housing and six contacts for secure connections. With a 5 A amperage rating and UL/CSA standards met, it ensures safety and efficiency. The insulation displacement crimp (IDC) termination method and tin contact plating offer easy installation and optimal conductivity. Suitable for cable mount applications, it operates at temperatures ranging from -55°C to 105°C (-67°F to 221°F). The blue housing color, along with the 2.54 mm pitch, allows for easy identification and compatibility with standard setups. With a package quantity of 500, this connector is ideal for high-volume usage. RoHS compliant and featuring UL 94V-2 material flammability standard, it meets environmental and safety regulations. Whether for appliances or other electronic devices, this connector is a trusted solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644564-6
Series:MTA 100
Amperage:5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:7.75
Overall Length:.6 ;15.24 mm
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Female
Shape:Rectangular
Package Quantity:500
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:5 A
Number of Positions:6
Housing Color:Blue
GPL:104
Mating Retention Type:Locking Ramp
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:13.21 mm, .52 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1537
Wire Size:.12 - .15 mm², 26 AWG
Contact Layout:Inline
Connector Length:15.24 mm, .6 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.305 in, 7.75 mm
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:6
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-644564-6
SKU:AMP3-644564-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: