3-644663-9

09P MTA156 CONN ASSY 20AWG LF

Experience reliable connectivity with this MTA 156 Connector Assembly, perfect for signal applications. Featuring UL and CSA standards compliance, this receptacle housing in eye-catching yellow is designed for secure cable mounting with insulation displacement crimp termination. With a durable nylon housing and tin-plated contacts, it ensures high-performance in a temperature range from -55 to 105°C. The 1-row configuration with 9 positions, suitable for 20 AWG stranded wires, offers a contact amperage of 7A at 600V AC. Its rectangular shape, 3.96mm pitch, and inline contact layout cater to efficient wire-to-board connections. Each package contains 250 units, ideal for industrial use. Trust in its quality with LR and E28476 certifications and RoHS compliance, making it a dependable choice for various appliances.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644663-9
Series:MTA 156
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Female
Shape:Rectangular
Package Quantity:250
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:7 A
Number of Positions:9
Housing Color:Yellow
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:18.42 mm, .725 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Wire Size:20 AWG, .5 - .6 mm²
Contact Layout:Inline
Connector Length:1.404 in, 35.66 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.355 in, 9.02 mm
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:9
Panel Gasket:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:3-644663-9
SKU:AMP3-644663-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: