3-644893-2

02P CST100 SHRD HDR ASSY LF

Discover the durable and reliable housing solution for your circuitry with this 2-position inline PCB connector. Crafted from UL 94V-0 compliant black polyester with Glass Fiber (GF) reinforcement, it ensures robust performance in a wide operating temperature range of -55 to 105°C (-67 to 221°F). Featuring a board mount design and through-hole solder termination, installation is straightforward for seamless integration. With a voltage rating of 250VAC and a current carrying capacity of 4A, this connector is ideal for signal transmission in various applications. The copper alloy contacts, plated with tin for efficient signal transfer, guarantee a secure connection to your printed circuit board (PCB). Designed for wire-to-board configurations, this connector offers a compact and space-saving solution. RoHS compliant and lead-free solder capable, it meets stringent environmental standards without compromising on performance. Trust in its LR7189 and E28476 certification for quality assurance. Elevate your connectivity with this shrouded header connector, perfect for appliances and other electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644893-2
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:4 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
GPL:104
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 250 µin, 3.81 - 6.35 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.41 mm, .41 in
PCB Retention Type:Tab
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3234
Contact Layout:Inline
Connector Length:.384 in, 9.75 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.28 in, 7.11 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:3-644893-2
SKU:AMP3-644893-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/13/2013E-13-008593 - Product improvement.Download