3-647166-7
7P MTA100 HDR ASSY,SM,FL,LF
Introducing our MTA 100 series 7-pin PCB Mount Header, a reliable and versatile connector for your signal circuit applications. With a straight body orientation and vertical mount orientation, this header ensures efficient PCB assembly. The housing, made of UL 94V-0 rated black Nylon 4/6, offers durability and safety. Its copper alloy contacts plated with tin provide excellent conductivity, while the nickel underplating enhances durability. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. With its 2.54mm (.1 in) pitch and 5A amperage, it guarantees high performance. UL and CSA agency certifications and RoHS compliance ensure quality and environmental responsibility. Whether for appliances or industrial equipment, this PCB header is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-647166-7 |
Series: | MTA 100 |
Amperage: | 5 A |
Housing Material: | Nylon 4/6 |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 5 A |
Number of Positions: | 7 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 104 |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.3 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .01 in, .25 mm |
Connector Height: | .34 in, 8.81 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1538 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.3 µm |
Contact Mating Area Length: | .29 in, 7.37 mm |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-647166-7 |
SKU: | AMP3-647166-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |