3-647166-9

09P MTA100 HDR ASSY,SM,FL,LF

The MTA 100 series 9-pin PCB mount header is a reliable and versatile connector for signal applications, featuring a straight body orientation and a 2.54mm pitch. With a housing made of UL 94V-0 rated black Nylon 4/6, it ensures durability and safety in various environments. The copper alloy pins with tin plating offer efficient conductivity, while the solder and surface mount termination method allows for easy installation on printed circuit boards. Operating temperature range of -55 to 105°C (-67 to 221°F) and UL and CSA certifications guarantee high performance and compliance with industry standards. Perfect for appliances and electronics, this connector is RoHS compliant, making it a sustainable choice for your projects. With a package quantity of 500, it is ideal for bulk assembly and manufacturing processes.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-647166-9
Series:MTA 100
Amperage:5 A
Housing Material:Nylon 4/6
Number of Contacts:9
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Surface Mount
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:5 A
Number of Positions:9
Housing Color:Black
Mount Orientation:Vertical
GPL:104
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.01 in, .25 mm
Connector Height:.34 in, 8.81 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Contact Mating Area Length:.29 in, 7.37 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:3-647166-9
SKU:AMP3-647166-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: