3-640440-9
09P MTA100 CONN ASSY 22AWG RED
Introducing the MTA 100 Connector Assembly, a reliable and versatile solution for your electrical connectivity needs. Designed for signal circuit applications, this receptacle housing features nine female contacts with insulation displacement crimp termination, allowing for easy and secure cable mounting. With a durable nylon construction and UL 94V-2 flammability standard compliance, it ensures safety and performance in various environments. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and with a maximum voltage of 250VAC, it's suitable for a wide range of applications. The contact plating of tin and underplating of nickel provide excellent conductivity and corrosion resistance. Featuring a red housing color and a pitch of 2.54mm (.1 in), it offers easy identification and compatibility with standard PCB layouts. With CSA and UL certifications, you can trust in its quality and reliability. Perfect for appliances and other electronic devices, this connector assembly is RoHS compliant and comes in a package of 500, making it ideal for large-scale production. Upgrade your connectivity solutions with the MTA 100 Connector Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-640440-9 |
Series: | MTA 100 |
Amperage: | 5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 6.99 |
Overall Length: | .9 ;22.86 mm |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 500 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 5 A |
Number of Positions: | 9 |
Housing Color: | Red |
GPL: | 104 |
Mating Retention Type: | Locking Ramp |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 13.21 mm, .52 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1537 |
Wire Size: | 22 AWG, .3 - .4 mm² |
Contact Layout: | Inline |
Connector Length: | 22.86 mm, .9 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .275 in, 6.99 mm |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 9 |
Panel Gasket: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-640440-9 |
SKU: | AMP3-640440-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/03/2023 | PCN-23-168492 - Manufacturing Process change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight colour variation on the Receptacle housings. This change is visual only and will not impact product performance. | Download |
02/01/2023 | PCN-23-164159 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download |
03/01/2020 | E-20-000541 - Manufacturing Process Change. Global standardization of housing colorant - this change will not impact product performance. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |
06/13/2012 | Change housing from solid color to white with color stripe | Download |
06/13/2012 | Change housing from solid color to white with color stripe |
Download |