316086-9

2.5 S.D.L CAP HSG 2P BLACK

Power up your connections with our 3A inline pin and socket housing. Constructed with durable nylon 6/6 material in sleek black, this single-row housing is designed for cable mount applications. With a pitch of 2.5mm, it accommodates two positions for secure wire-to-wire connectivity. The phosphor bronze contacts ensure reliable signal and power transmission, suitable for 20-26 AWG wire sizes. Operating flawlessly in a wide temperature range from -30 to 105°C (-22 to 221°F), this housing is built for versatility. Its compact design, with an overall height of 9.6mm (.378 in) and length of 8.1mm (.319 in), makes it ideal for various electronic setups. Whether for power or signal circuits, trust in the performance and quality of our inline pin and socket housing for seamless connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 316086-9
Amperage: 3 A
Connector Type: Housing
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Overall Height: .378 in, 9.6 mm
Overall Length: .319 in, 8.1 mm
Pitch: .098 in, 2.5 mm
Contact Type: Tab
Strain Relief: No Strain Relief
Number of Positions: 2
Housing Color: Black
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Wire Size: 20 - 26 AWG
Contact Layout: Inline
Connector System: Wire to Wire
Mating Retention: With
Connector and Housing Type: Plug
Operating Voltage: 250 VAC, 250 VDC
SKU: AMP316086-9
series: AMP Signal Double Lock
UL Flammability Rating: UL 94V-0
Glow Wire Rating: Standard Part - Not Glow Wire
Mating Retention Type: Latch
PCB Mount Retention: Without
Panel Mount Feature: Without
Connector & Contact Terminates To: Wire & Cable
Sealable: No
Supplier Product: Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: