2108505-1
2.5 SDL 18P CAP HSG 2ROW
Enhance your connectivity with our AMP Signal Double Lock Housing Receptacle, designed for seamless integration in power and signal circuit applications. Crafted from durable PA 6/6 material in a natural hue, this connector boasts 18 contacts spread across 2 rows, offering reliable performance in a variety of settings. With a cable mount termination method and a pitch of 2.5mm, it ensures secure and efficient connectivity. Operating flawlessly in temperatures ranging from -30 to 105 °C, this connector is suitable for a wide range of environments. Its UL 94V-0 flammability rating guarantees safety, while the Latch mating retention type ensures a secure connection. Ideal for appliances and other electronic devices, this connector is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2108505-1 |
Color: | Natural |
Series: | AMP Signal Double Lock |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 14 |
Overall Length: | 34.6 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 300 |
Number of Positions: | 18 |
Housing Color: | Natural |
GPL: | 526 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 14 mm, .551 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3933 |
Connector Length: | 34.6 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2108505-1 |
SKU: | AMP2108505-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |