316094-2
2.5 S.D.L. CAP HSG 10P RED
Enhance your signal connectivity with this high-quality Rectangular Connector Housing. Designed for heavy-duty power applications, this receptacle features a durable Nylon 6/6 construction in a vibrant red hue. With a single row layout and a pitch of 2.5mm, it accommodates ten tab contacts, ensuring seamless wire and cable termination. Operating smoothly in a wide temperature range from -30 to 105°C (-22 to 221°F), it guarantees reliable performance in diverse environments. This RoHS-compliant connector is a must-have for any project requiring robust and efficient signal transmission. Upgrade your power connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 316094-2 |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Tab |
Number of Positions: | 10 |
Housing Color: | Red |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
SKU: | AMP316094-2 |
series: | AMP Signal Double Lock |
Preloaded: | No |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Width: | 9.6 mm |
Operating Voltage: | 250 VAC / 250 VDC |
Circuit Identification Feature: | Without |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Rating: | Recognized |
VDE Tested: | Yes |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Assembly Integration Feature: | Without |
Product Type: | Connector |
Connector System: | Wire-to-Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |