5-917694-1
C22.5 SIGNAL D/LOCK PLUG HSG 10P(GWT)
Enhance signal connectivity with this C22.5 SIGNAL D/LOCK PLUG HSG 10P(GWT) Housing. Designed for optimal performance, this plug housing features durable Nylon 6/6 construction and accommodates 10 positions with a 2.5mm pitch. The natural housing color complements any setup, while its -30 to 105°C operating temperature range ensures reliable functionality in various environments. Ideal for signal circuit applications, this connector housing is RoHS compliant and suitable for use with Printed Circuit Boards. Elevate your connectivity solutions with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-917694-1 |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Socket |
Row Spacing: | .098 in, 2.5 mm |
Number of Positions: | 10 |
Housing Color: | Natural |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Printed Circuit Board |
Product: | Rectangular Connector Housings |
SKU: | AMP5-917694-1 |
series: | AMP Signal Double Lock |
Preloaded: | No |
Insertion Force: | 5.88 Newton |
Contact Current Rating (Max): | 3 A |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Height: | 11 mm |
Length: | 27.5 mm / 1.08 in |
Operating Voltage: | 250 VAC / 250 VDC |
Circuit Identification Feature: | Without |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Rating: | Recognized |
VDE Tested: | Yes |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Assembly Integration Feature: | Without |
Product Type: | Connector |
Connector System: | Wire-to-Board |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |