316502-6
POWER D/LOCK CAP HSG 4P BLUE
Enhance your power systems with this robust and reliable POWER D/LOCK CAP HSG 4P in a striking blue hue. Crafted from durable Nylon 6/6 material, this housing boasts a single row configuration for seamless integration onto panels. Featuring a secure crimp termination method and accommodating 3.96 mm pitch connectors, it ensures stable and efficient power transmission with a voltage rating of 300 V AC. Ideal for a variety of appliances, this UL 94V-0 compliant housing can withstand temperatures ranging from -30 to 105°C, making it a versatile choice for power applications. Each package contains 150 units, guaranteeing ample supply for your projects. Embrace quality and performance with this essential connector component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 316502-6 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Package Quantity: | 150 |
Number of Positions: | 4 |
Housing Color: | Blue |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 4 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 316502-6 |
SKU: | AMP316502-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |