Enhance your electrical connections with the DIAMOND GRIP 12-10 HT R 8 Ring Tongue Terminal. Part of the STRATO-THERM series, this connector is designed for optimal performance in high-temperature environments, with an operating range reaching 1200°F. Its straight orientation and #8 stud size make it easy to install, while accommodating wire sizes ranging from 10 to 12 AWG. The closed barrel design ensures secure and reliable crimping, perfect for industrial applications. Crafted with durability in mind, this terminal is a dependable choice for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 323749
Series: STRATO-THERM DIAMOND GRIP
Connector Type: Ring Tongue
Stud Size: #8, M4
Orientation: Straight
Operating Temperature Range: 1200 °F, 649 °C
Wire Size: 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP323749
Plating Material: Nickel / Unplated
Inspection Slot: No
Insulation Sleeve Color: Orange
Weight per Piece: 1 g
Number of Holes: 1
Wire Insulation Diameter (Max): 5.84 mm / .23 in
Wire Insulation Diameter: 3.81 - 5.842 mm / .15 - .23 in
Overall Length: 25.6 mm / 1.0079 in
Stud Diameter: 4.34 mm / .171 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-053
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: