59461
STRATOTHERM HHT W-DG 12-10
Introducing the STRATOTHERM HHT W-DG 12-10, a high-performance Heavy Head Hand Tool designed for efficient crimping tasks. This portable tool is a must-have for professionals in the field, offering both battery and manual power options for versatility. With a fixed die set included in the tool, it's ready for use straight out of the box. Plus, rest assured knowing that this tool is compliant with RoHS regulations, making it a safe and sustainable choice for your projects. Upgrade your crimping capabilities with the STRATOTHERM HHT W-DG 12-10.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 59461 |
Tool Type: | Heavy Head Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP59461 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |